


SIT1602AIB11-30S-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIB11-30S-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIB11-30S-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,13880 € | 28,47 € |
| 50 | 1,09160 € | 54,58 € |
| 100 | 1,04650 € | 104,65 € |
| 250 | 0,98964 € | 247,41 € |
| 500 | 0,94872 € | 474,36 € |
| 1.000 | 0,90952 € | 909,52 € |
| 2.500 | 0,86022 € | 2.150,55 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

