
SIT1602AI-82-33S-54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-82-33S-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-82-33S-54.000000 |
Description | MEMS OSC XO 54.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,09000 € | 27,25 € |
| 50 | 1,04480 € | 52,24 € |
| 100 | 1,00160 € | 100,16 € |
| 250 | 0,94724 € | 236,81 € |
| 500 | 0,90806 € | 454,03 € |
| 1.000 | 0,87054 € | 870,54 € |
| 2.500 | 0,82334 € | 2.058,35 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

