
SIT1602AI-82-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-82-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-82-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-82-18E-24.000000 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,85300 € | 18,53 € |
| 25 | 1,75200 € | 43,80 € |
| 50 | 1,67940 € | 83,97 € |
| 100 | 1,61010 € | 161,01 € |
| 250 | 1,52260 € | 380,65 € |
| 500 | 1,45972 € | 729,86 € |
| 1.000 | 1,39945 € | 1.399,45 € |
| 2.500 | 1,32366 € | 3.309,15 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

