
SIT1602AI-81-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-81-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-81-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-81-33E-40.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,20120 € | 30,03 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,10390 € | 110,39 € |
| 250 | 1,04384 € | 260,96 € |
| 500 | 1,00070 € | 500,35 € |
| 1.000 | 0,95936 € | 959,36 € |
| 2.500 | 0,90735 € | 2.268,38 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

