
SIT1602AI-73-28S-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-73-28S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-73-28S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83800 € | 20,95 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,77020 € | 77,02 € |
| 250 | 0,72836 € | 182,09 € |
| 500 | 0,69822 € | 349,11 € |
| 1.000 | 0,66936 € | 669,36 € |
| 2.500 | 0,63306 € | 1.582,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

