
SIT1602AI-72-33S-4.096000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-72-33S-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-72-33S-4.096000 |
Description | MEMS OSC XO 4.0960MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,03320 € | 25,83 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,94950 € | 94,95 € |
| 250 | 0,89792 € | 224,48 € |
| 500 | 0,86078 € | 430,39 € |
| 1.000 | 0,82520 € | 825,20 € |
| 2.500 | 0,78046 € | 1.951,15 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

