
SIT1602AI-72-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-72-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-72-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,07480 € | 26,87 € |
| 50 | 1,03000 € | 51,50 € |
| 100 | 0,98740 € | 98,74 € |
| 250 | 0,93380 € | 233,45 € |
| 500 | 0,89520 € | 447,60 € |
| 1.000 | 0,85821 € | 858,21 € |
| 2.500 | 0,81168 € | 2.029,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

