
SIT1602AI-72-18S-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-72-18S-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-72-18S-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,60880 € | 40,22 € |
| 50 | 1,54200 € | 77,10 € |
| 100 | 1,47820 € | 147,82 € |
| 250 | 1,39800 € | 349,50 € |
| 500 | 1,34024 € | 670,12 € |
| 1.000 | 1,28490 € | 1.284,90 € |
| 2.500 | 1,21530 € | 3.038,25 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

