
SIT1602AI-72-18S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-72-18S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-72-18S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,03320 € | 25,83 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,94950 € | 94,95 € |
| 250 | 0,89792 € | 224,48 € |
| 500 | 0,86078 € | 430,39 € |
| 1.000 | 0,82520 € | 825,20 € |
| 2.500 | 0,78046 € | 1.951,15 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

