
SIT1602AI-32-33E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-32-33E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-32-33E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-32-33E-48.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,19700 € | 11,97 € |
| 25 | 1,13200 € | 28,30 € |
| 50 | 1,08520 € | 54,26 € |
| 100 | 1,04020 € | 104,02 € |
| 250 | 0,98372 € | 245,93 € |
| 500 | 0,94304 € | 471,52 € |
| 1.000 | 0,90407 € | 904,07 € |
| 2.500 | 0,85505 € | 2.137,62 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

