
SIT1602AI-31-33S-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-31-33S-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-31-33S-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,19920 € | 29,98 € |
| 50 | 1,15000 € | 57,50 € |
| 100 | 1,10230 € | 110,23 € |
| 250 | 1,04244 € | 260,61 € |
| 500 | 0,99936 € | 499,68 € |
| 1.000 | 0,95807 € | 958,07 € |
| 2.500 | 0,90614 € | 2.265,35 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


