
SIT1602AI-23-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-23-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-23-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,83500 € | 41,75 € |
| 100 | 0,80040 € | 80,04 € |
| 250 | 0,75692 € | 189,23 € |
| 500 | 0,72562 € | 362,81 € |
| 1.000 | 0,69563 € | 695,63 € |
| 2.500 | 0,65789 € | 1.644,72 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

