33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AI-23-33E-33.000000

DigiKey Part Number
1473-SIT1602AI-23-33E-33.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AI-23-33E-33.000000
Description
MEMS OSC XO 33.0000MHZ LVCMOS
Customer Reference
Detailed Description
33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602AI-23-33E-33.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7.095
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,43800 €14,38 €
251,36000 €34,00 €
501,30360 €65,18 €
1001,24970 €124,97 €
2501,18184 €295,46 €
5001,13296 €566,48 €
1.0001,08617 €1.086,17 €
2.5001,02731 €2.568,27 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €