
SIT1602AI-22-33S-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-22-33S-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-22-33S-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 1,03240 € | 25,81 € |
| 50 | 0,98980 € | 49,49 € |
| 100 | 0,94890 € | 94,89 € |
| 250 | 0,89736 € | 224,34 € |
| 500 | 0,86026 € | 430,13 € |
| 1.000 | 0,82472 € | 824,72 € |
| 2.500 | 0,78000 € | 1.950,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

