
SIT1602AI-21-33E-54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-21-33E-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-21-33E-54.000000 |
Description | MEMS OSC XO 54.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-21-33E-54.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,09440 € | 27,36 € |
| 50 | 1,04920 € | 52,46 € |
| 100 | 1,00570 € | 100,57 € |
| 250 | 0,95108 € | 237,77 € |
| 500 | 0,91176 € | 455,88 € |
| 1.000 | 0,87408 € | 874,08 € |
| 2.500 | 0,82669 € | 2.066,72 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

