


SIT1602AI-13-33S-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-13-33S-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-13-33S-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,43900 € | 14,39 € |
| 25 | 1,36040 € | 34,01 € |
| 50 | 1,30420 € | 65,21 € |
| 100 | 1,25020 € | 125,02 € |
| 250 | 1,18236 € | 295,59 € |
| 500 | 1,13348 € | 566,74 € |
| 1.000 | 1,08665 € | 1.086,65 € |
| 2.500 | 1,02776 € | 2.569,40 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

