


SIT1602AI-11-28S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-11-28S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-11-28S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,13880 € | 28,47 € |
| 50 | 1,09160 € | 54,58 € |
| 100 | 1,04650 € | 104,65 € |
| 250 | 0,98964 € | 247,41 € |
| 500 | 0,94872 € | 474,36 € |
| 1.000 | 0,90952 € | 909,52 € |
| 2.500 | 0,86022 € | 2.150,55 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

