
SIT1602ACF82-18E-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602ACF82-18E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602ACF82-18E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,07160 € | 26,79 € |
| 50 | 1,02700 € | 51,35 € |
| 100 | 0,98450 € | 98,45 € |
| 250 | 0,93108 € | 232,77 € |
| 500 | 0,89258 € | 446,29 € |
| 1.000 | 0,85570 € | 855,70 € |
| 2.500 | 0,80930 € | 2.023,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

