


SIT1602ACB13-33S-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602ACB13-33S-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602ACB13-33S-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,33080 € | 33,27 € |
| 50 | 1,27580 € | 63,79 € |
| 100 | 1,22310 € | 122,31 € |
| 250 | 1,15672 € | 289,18 € |
| 500 | 1,10888 € | 554,44 € |
| 1.000 | 1,06308 € | 1.063,08 € |
| 2.500 | 1,00546 € | 2.513,65 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

