
SIT1602AC-83-33E-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-83-33E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-83-33E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-83-33E-75.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,87680 € | 21,92 € |
| 50 | 0,84020 € | 42,01 € |
| 100 | 0,80560 € | 80,56 € |
| 250 | 0,76180 € | 190,45 € |
| 500 | 0,73030 € | 365,15 € |
| 1.000 | 0,70012 € | 700,12 € |
| 2.500 | 0,66214 € | 1.655,35 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

