
SIT1602AC-81-33S-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-81-33S-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-81-33S-60.000000 |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,93200 € | 19,32 € |
| 25 | 1,82680 € | 45,67 € |
| 50 | 1,75140 € | 87,57 € |
| 100 | 1,67890 € | 167,89 € |
| 250 | 1,58780 € | 396,95 € |
| 500 | 1,52218 € | 761,09 € |
| 1.000 | 1,45935 € | 1.459,35 € |
| 2.500 | 1,38033 € | 3.450,83 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

