
SIT1602AC-73-33E-48.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-73-33E-48.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-73-33E-48.000000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,27640 € | 31,91 € |
| 50 | 1,22360 € | 61,18 € |
| 100 | 1,17290 € | 117,29 € |
| 250 | 1,10916 € | 277,29 € |
| 500 | 1,06330 € | 531,65 € |
| 1.000 | 1,01936 € | 1.019,36 € |
| 2.500 | 0,96411 € | 2.410,28 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

