
SIT1602AC-21-33E-37.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-21-33E-37.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-21-33E-37.500000 |
Description | MEMS OSC XO 37.5000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 37.5 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-21-33E-37.500000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,07680 € | 26,92 € |
| 50 | 1,03220 € | 51,61 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,93580 € | 233,95 € |
| 500 | 0,89712 € | 448,56 € |
| 1.000 | 0,86006 € | 860,06 € |
| 2.500 | 0,81342 € | 2.033,55 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

