


SIT1602AC-12-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55880 € | 13,97 € |
| 50 | 0,53580 € | 26,79 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,48572 € | 121,43 € |
| 500 | 0,46562 € | 232,81 € |
| 1.000 | 0,44636 € | 446,36 € |
| 2.500 | 0,42214 € | 1.055,35 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |






