
SIT1579AI-J3-33E-2000.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1579AI-J3-33E-2000.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AI-J3-33E-2000.000000 |
Description | MEMS OSC XO 2.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1579AI-J3-33E-2000.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 40µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,63120 € | 40,78 € |
| 50 | 1,56380 € | 78,19 € |
| 100 | 1,49910 € | 149,91 € |
| 250 | 1,41772 € | 354,43 € |
| 500 | 1,35914 € | 679,57 € |
| 1.000 | 1,30302 € | 1.303,02 € |
| 2.500 | 1,23244 € | 3.081,10 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

