
SIT1579AI-J3-33E-0002.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1579AI-J3-33E-0002.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AI-J3-33E-0002.000000 |
Description | MEMS OSC XO 2.0000KHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,59400 € | 39,85 € |
| 50 | 1,52800 € | 76,40 € |
| 100 | 1,46480 € | 146,48 € |
| 250 | 1,38536 € | 346,34 € |
| 500 | 1,32810 € | 664,05 € |
| 1.000 | 1,27325 € | 1.273,25 € |
| 2.500 | 1,20428 € | 3.010,70 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |




