4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1579AC-J3-33E-0921.600000

DigiKey Part Number
1473-SIT1579AC-J3-33E-0921.600000-ND
Manufacturer
Manufacturer Product Number
SIT1579AC-J3-33E-0921.600000
Description
OSC 1508 50PPM 3.3V 0.9216MHZ
Customer Reference
Detailed Description
921.6 kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.941
Factory Stock: 4.317
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,64900 €16,49 €
251,55960 €38,99 €
501,49480 €74,74 €
1001,43310 €143,31 €
2501,35524 €338,81 €
5001,29924 €649,62 €
1.0001,24560 €1.245,60 €
2.5001,17813 €2.945,32 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €