Parametric Equivalent
Parametric Equivalent




SIT1566AI-JE-DCC-32.768 | |
|---|---|
DigiKey Part Number | SIT1566AI-JE-DCC-32.768-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1566AI-JE-DCC-32.768 |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1566AI-JE-DCC-32.768 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,56040 € | 228,02 € |
| Unit Price without VAT: | 4,56040 € |
|---|---|
| Unit Price with VAT: | 5,42688 € |


