
SIT1566AC-JV-XXE-32.768D | |
|---|---|
DigiKey Part Number | 1473-SIT1566AC-JV-XXE-32.768DTR-ND - Tape & Reel (TR) 1473-SIT1566AC-JV-XXE-32.768DCT-ND - Cut Tape (CT) 1473-SIT1566AC-JV-XXE-32.768DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1566AC-JV-XXE-32.768D |
Description | MEMS OSC TCXO 32.7680KHZ CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1566AC-JV-XXE-32.768D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,80200 € | 70,05 € |
| 50 | 2,68600 € | 134,30 € |
| 100 | 2,57490 € | 257,49 € |
| 250 | 2,47508 € | 618,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09419 € | 6.282,57 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |






