



SIT1552AI-JF-DCC-32.768D | |
|---|---|
DigiKey Part Number | 1473-1242-2-ND - Tape & Reel (TR) 1473-1242-1-ND - Cut Tape (CT) 1473-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1552AI-JF-DCC-32.768D |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1552AI-JF-DCC-32.768D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,18320 € | 29,58 € |
| 50 | 1,13440 € | 56,72 € |
| 100 | 1,08750 € | 108,75 € |
| 250 | 1,02844 € | 257,11 € |
| 500 | 0,98594 € | 492,97 € |
| 1.000 | 0,94519 € | 945,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88410 € | 2.652,30 € |
| 6.000 | 0,84765 € | 5.085,90 € |
| 9.000 | 0,82705 € | 7.443,45 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |












