SIT1552AI-JE-DCC-32.768S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,97211 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 30.600
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,44739 €
Datasheet
4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 CSP
Footprint and BOM reduction
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1552AI-JE-DCC-32.768S

DigiKey Part Number
SIT1552AI-JE-DCC-32.768S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1552AI-JE-DCC-32.768S
Description
MEMS OSC TCXO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1552AI-JE-DCC-32.768S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.52µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,86643 €17.328,60 €
Unit Price without VAT:0,86643 €
Unit Price with VAT:1,03105 €