4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 CSP
BLE power savings part 1
Replacing Crystal technology with MEMS Oscillators

SIT1552AC-JE-DCC-32.768D

DigiKey Part Number
1473-1241-2-ND - Tape & Reel (TR)
1473-1241-1-ND - Cut Tape (CT)
1473-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1552AC-JE-DCC-32.768D
Description
MEMS OSC TCXO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1552AC-JE-DCC-32.768D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,25800 €12,58 €
251,18960 €29,74 €
501,14000 €57,00 €
1001,09290 €109,29 €
2501,03356 €258,39 €
5000,99086 €495,43 €
1.0000,94991 €949,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,77085 €2.312,55 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €