



SIT1533AI-H4-DCC-32.768G | |
|---|---|
DigiKey Part Number | 1473-1032-2-ND - Tape & Reel (TR) 1473-1032-1-ND - Cut Tape (CT) 1473-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1533AI-H4-DCC-32.768G |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1533AI-H4-DCC-32.768G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | +100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,12680 € | 28,17 € |
| 50 | 1,08040 € | 54,02 € |
| 100 | 1,03570 € | 103,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97936 € | 244,84 € |
| 500 | 0,93890 € | 469,45 € |
| 750 | 0,91600 € | 687,00 € |
| 1.250 | 0,88796 € | 1.109,95 € |
| 1.750 | 0,86997 € | 1.522,45 € |
| 2.500 | 0,85130 € | 2.128,25 € |
| 3.000 | 0,84191 € | 2.525,73 € |
| 6.000 | 0,80720 € | 4.843,20 € |
| 6.250 | 0,80520 € | 5.032,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



