4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Nanodrive programmable outswing
Replacing Crystal technology with MEMS Oscillators

SIT1533AI-H4-D14-32.768E

DigiKey Part Number
1473-30151-2-ND - Tape & Reel (TR)
1473-30151-1-ND - Cut Tape (CT)
1473-30151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-D14-32.768E
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-D14-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
NanoDrive™
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.762
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,99900 €9,99 €
250,94480 €23,62 €
500,90560 €45,28 €
1000,86820 €86,82 €
2500,82100 €205,25 €
5000,78706 €393,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75452 €754,52 €
2.0000,72336 €1.446,72 €
3.0000,70573 €2.117,19 €
5.0000,68415 €3.420,75 €
7.0000,67031 €4.692,17 €
10.0000,65595 €6.559,50 €
12.0000,64873 €7.784,76 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €