4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Nanodrive programmable outswing
Replacing Crystal technology with MEMS Oscillators

SIT1533AI-H4-AA2-32.768G

DigiKey Part Number
1473-1030-2-ND - Tape & Reel (TR)
1473-1030-1-ND - Cut Tape (CT)
1473-1030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-AA2-32.768G
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-AA2-32.768G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
NanoDrive™
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
+100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,19200 €11,92 €
251,12680 €28,17 €
501,08040 €54,02 €
1001,03570 €103,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,97936 €244,84 €
5000,93890 €469,45 €
7500,91600 €687,00 €
1.2500,88796 €1.109,95 €
1.7500,86997 €1.522,45 €
2.5000,85130 €2.128,25 €
3.0000,84191 €2.525,73 €
6.0000,80720 €4.843,20 €
6.2500,80520 €5.032,50 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €