SIT1533AC-H5-D13-32.768G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 701
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,68042 €
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Nanodrive programmable outswing
MEMS Oscillator ruggedness vs quartz part 1

SIT1533AC-H5-D13-32.768G

DigiKey Part Number
1473-1243-2-ND - Tape & Reel (TR)
1473-1243-1-ND - Cut Tape (CT)
1473-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AC-H5-D13-32.768G
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AC-H5-D13-32.768G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
NanoDrive™
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
+75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,14100 €11,41 €
251,07920 €26,98 €
501,03460 €51,73 €
1000,99170 €99,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,93784 €234,46 €
5000,89906 €449,53 €
7500,87713 €657,85 €
1.2500,85028 €1.062,85 €
1.7500,83305 €1.457,84 €
2.5000,81517 €2.037,92 €
3.0000,80618 €2.418,54 €
6.0000,77294 €4.637,64 €
6.2500,77102 €4.818,88 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €