SIT1532AC-J5-DCC-32.768S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 12.780
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,81559 €
Datasheet
4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 CSP
Footprint and BOM reduction
Replacing Crystal technology with MEMS Oscillators

SIT1532AC-J5-DCC-32.768S

DigiKey Part Number
SIT1532AC-J5-DCC-32.768S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT1532AC-J5-DCC-32.768S
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1532AC-J5-DCC-32.768S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,58970 €11.794,00 €
Unit Price without VAT:0,58970 €
Unit Price with VAT:0,70174 €