SIT1532AC-J5-AA3-32.768E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 0,81559 €
Datasheet
4 CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 CSP
BLE power savings part 2
Replacing Crystal technology with MEMS Oscillators

SIT1532AC-J5-AA3-32.768E

DigiKey Part Number
1473-30155-2-ND - Tape & Reel (TR)
1473-30155-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIT1532AC-J5-AA3-32.768E
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1532AC-J5-AA3-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
NanoDrive™
Voltage - Supply
1.2V ~ 3.63V
Frequency Stability
±75ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.0000,58970 €10.614,60 €
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €