
SIT1418BE-22-33N-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1418BE-22-33N-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1418BE-22-33N-12.000000 |
Description | MEMS OSC 12.0000MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,96880 € | 49,22 € |
| 50 | 1,88720 € | 94,36 € |
| 100 | 1,80910 € | 180,91 € |
| 250 | 1,71088 € | 427,72 € |
| 500 | 1,64024 € | 820,12 € |
| 1.000 | 1,57254 € | 1.572,54 € |
| 2.500 | 1,48742 € | 3.718,55 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

