
CS00112AC-J4-18S-7.500000G | |
|---|---|
DigiKey Part Number | CS00112AC-J4-18S-7.500000G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS00112AC-J4-18S-7.500000G |
Description | OSC 1.8V 7.5 MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Absolute Pull Range (APR) | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,76884 € | 442,21 € |
| Unit Price without VAT: | 1,76884 € |
|---|---|
| Unit Price with VAT: | 2,10492 € |

