New at DigiKey
OSCAR18/1M/SMAM/S/S/22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCAR18/2.5M/SMAM/S/S/22

DigiKey Part Number
1679-OSCAR18/2.5M/SMAM/S/S/22-ND
Manufacturer
Manufacturer Product Number
OSCAR18/2.5M/SMAM/S/S/22
Description
2G/3G/4G & WIFI ENCLOSED YAGI WA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LPWAN, LTE, Sigfox, UMTS, Wi-Fi, Zigbee™ Yagi SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.155GHz, 3.116GHz, 3.95GHz
Frequency Range
410MHz ~ 1.9GHz, 433MHz ~ 5.8GHz, 2GHz ~ 5.9GHz
Antenna Type
Yagi
Number of Bands
3
VSWR
-
Return Loss
-
Gain
8dBi, 8dBi, 8dBi
Power - Max
50 W
Features
Cable - 2.5m
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
11.417" (290.00mm)
Applications
3G, 4G, 5G, Bluetooth, GSM, ISM, LoRa, LPWAN, LTE, Sigfox, UMTS, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,07000 €71,07 €
1059,19600 €591,96 €
2556,22960 €1.405,74 €
10052,97000 €5.297,00 €
Manufacturers Standard Package
Unit Price without VAT:71,07000 €
Unit Price with VAT:84,57330 €