


MIKE1C/2M/SMAM/S/S/19 | |
|---|---|
DigiKey Part Number | 1679-MIKE1C/2M/SMAM/S/S/19-ND |
Manufacturer | |
Manufacturer Product Number | MIKE1C/2M/SMAM/S/S/19 |
Description | 2G/3G/4G PLUS WIFI STUBBY MAGMOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, ISM, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 830MHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.181" (30.00mm) | |
Applications | Bluetooth, GSM, ISM, LTE, UMTS, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| 10 | 15,57300 € | 155,73 € |
| 25 | 14,60640 € | 365,16 € |
| 100 | 13,54470 € | 1.354,47 € |
| 250 | 13,03884 € | 3.259,71 € |
| 500 | 12,73382 € | 6.366,91 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 23,13360 € |



