


ECHO19/0.1M/UFL/S/S/17 | |
|---|---|
DigiKey Part Number | ECHO19/0.1M/UFL/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO19/0.1M/UFL/S/S/17 |
Description | RF ANT 1.575GHZ CER PATCH U.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 16dB | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.256" (6.50mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 10,77700 € | 107,77 € |
| 25 | 10,06960 € | 251,74 € |
| 100 | 9,29220 € | 929,22 € |
| 250 | 8,92160 € | 2.230,40 € |
| 500 | 8,69826 € | 4.349,13 € |
| 1.000 | 8,51446 € | 8.514,46 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |


