
SIM8202E-M2 | |
---|---|
DigiKey Part Number | 3781-SIM8202E-M2-ND |
Manufacturer | |
Manufacturer Product Number | SIM8202E-M2 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2.4Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 356,42000 € | 356,42 € |
Unit Price without VAT: | 356,42000 € |
---|---|
Unit Price with VAT: | 424,13980 € |