
SIM8202G-M2 | |
|---|---|
DigiKey Part Number | 3781-SIM8202G-M2-ND |
Manufacturer | |
Manufacturer Product Number | SIM8202G-M2 |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Category | Data Rate 2.4Gbps |
Mfr | Serial Interfaces I2C, SPI, PCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.135V ~ 4.4V |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular | Operating Temperature -30°C ~ 70°C |
Protocol | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,87000 € | 316,87 € |
| 10 | 281,28100 € | 2.812,81 € |
| 25 | 268,99600 € | 6.724,90 € |
| Unit Price without VAT: | 316,87000 € |
|---|---|
| Unit Price with VAT: | 377,07530 € |



