MFR Recommended



SM662PEC-ACS | |
|---|---|
DigiKey Part Number | SM662PEC-ACS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PEC-ACS |
Description | IC FLASH EMMC |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |


