
SM662PEC BESS | |
|---|---|
DigiKey Part Number | 1984-SM662PECBESS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PEC BESS |
Description | IC FLASH 160GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 160Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 20G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 100-BGA (14x18) |
Memory Format | Base Product Number |
Technology FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 52,01354 € | 79.060,58 € |
| Unit Price without VAT: | 52,01354 € |
|---|---|
| Unit Price with VAT: | 61,89611 € |

