
SM662PBF BFST | |
|---|---|
DigiKey Part Number | 1984-SM662PBFBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662PBF BFST |
Description | IC FLASH 4TBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 1520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,04000 € | 247,04 € |
| 10 | 227,28000 € | 2.272,80 € |
| 25 | 219,68440 € | 5.492,11 € |
| Unit Price without VAT: | 247,04000 € |
|---|---|
| Unit Price with VAT: | 293,97760 € |




