MFR Recommended

WT41U-A-AI5C | |
|---|---|
DigiKey Part Number | 336-WT41U-A-AI5C-ND |
Manufacturer | |
Manufacturer Product Number | WT41U-A-AI5C |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module Integrated, Chip Surface Mount |
Category | Sensitivity -96.5dBm |
Mfr | Serial Interfaces AIO, GPIO, SPI, UART, USB |
Series | Antenna Type Integrated, Chip |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 44mA |
DigiKey Programmable Not Verified | Current - Transmitting 85mA ~ 136mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 3Mbps | Package / Case 59-SMD Module |
Power - Output 18dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT122-A-V2 | Silicon Labs | 482 | 336-BT122-A-V2-ND | 18,27000 € | MFR Recommended |


