
BT122-A-V2 | |
|---|---|
DigiKey Part Number | 336-BT122-A-V2-ND |
Manufacturer | |
Manufacturer Product Number | BT122-A-V2 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 +EDR Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | - | |
Power - Output | 11dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, UART | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 € | 16,63 € |
| 10 | 14,48900 € | 144,89 € |
| 25 | 13,74680 € | 343,67 € |
| 100 | 12,72810 € | 1.272,81 € |
| 300 | 12,00303 € | 3.600,91 € |
| 500 | 11,68884 € | 5.844,42 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 19,78970 € |



